Location: 
All Products

TE Connectivity RNF-100-3/4-0-FSP

TE Connectivity - RNF-100-3/4-0-FSP - Raychem;  Black heatshrink tubing spool, 19.1mm
Image may be a representation.
See specs for product details.

TE Connectivity Raychem; Black heatshrink tubing spool, 19.1mm
Mfr. Part#:
RNF-100-3/4-0-FSP

Allied Stock#: 70296393

 RoHS Compliant Part

 

Resources

View RNF-100-3/4-0-FSP Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$130.54 (Reel of 60)
1$130.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 578844001
Brand/Series: RNF-100 Series
Color: Black
Diameter, Inner: 9.5 mm (Shrunk)⁄19 mm (Expanded)
Length: 4' (1.22m)
Material: Polyolefin
Packaging: Reel
Shrink Ratio: 2:01

Overview

RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, Color coding, identification, protection against fluids and to provide mechanical strength.