TE Connectivity RN73G2A133KDTG
Resistor, Thin Film, Res 1330 Kilohms, Pwr-Rtg 0.1 W, Tol 5%, SMT, 0805
Mfr. Part #: RN73G2A133KDTG / RS Stock #: 70063745
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.06203
250
$0.06017
500
$0.05769
2500
$0.05458
5000
$0.05024
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1614731-1
Element Material
Thin Film
Package Type
0805 (2012 mm)
Power Rating
0.1 W
Resistance
133 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
SMD
Tolerance
5 %
Overview
The RN73 Series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5 ppm/°C and resistive tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement.
Features:
High Precision — TCR 5 ppm/°C and 10 ppm/°C
Tolerance Down to 0.01%
Thin Film (Nichrome)
Choice of Packages
Stable High Frequency Performance
Temperature Range -55°C to +125°C
Features: