Location: 
All Products

TE Connectivity RN73C2A7K5BTG

TE Connectivity - RN73C2A7K5BTG - Resistor; Thin Film; Res 7.5 Kilohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0805
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thin Film; Res 7.5 Kilohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0805
Mfr. Part#:
RN73C2A7K5BTG

Allied Stock#: 70064734

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.950 (Each)
5$0.950
50$0.840
100$0.740
250$0.670
500$0.610
Availability

0 can ship immediately.

10100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Alternate Mfr Part Number: 1676437-1
Brand/Series: RN73 Series
Dimensions: 0.079" x 0.049" x 0.02" (2 x 1.25 x 0.5mm) L x W x H
Material, Element: Thin Film
Package Type: 0805 (2012 mm)
Power Rating: 0.1 W
Resistance: 7.5 Kilohms
Series: RN73 Series
Termination: SMD
Tolerance: ±0.1 %

Overview

The RN73 Series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5 ppm/°C and resistive tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement.

Features:
  • High Precision — TCR 5 ppm/°C and 10 ppm/°C
  • Tolerance Down to 0.01%
  • Thin Film (Nichrome)
  • Choice of Packages
  • Stable High Frequency Performance
  • Temperature Range –55°C to +125°C