Location: 
All Products

TE Connectivity RN73C2A187RBTG

TE Connectivity - RN73C2A187RBTG - Resistor; Thin Film; Res 187 Ohms; Pwr-Rtg0.1 W; Tol 0.1%; SMT; 0805 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thin Film; Res 187 Ohms; Pwr-Rtg0.1 W; Tol 0.1%; SMT; 0805
Mfr. Part#:
RN73C2A187RBTG

Allied Stock#: 70064530

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.894 (Each)
250$0.894
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 250

Specifications

Alternate Mfr Part Number: 1676211-1
Brand/Series: RN73 Series
Dimensions: 0.079" x 0.049" x 0.02" (2 x 1.25 x 0.5mm) L x W x H
Material, Element: Thin Film
Package Type: 0805 (2012 mm)
Power Rating: 0.1 W
Resistance: 187 Ohms
Series: RN73 Series
Termination: SMD
Tolerance: ±0.1 %

Overview

The RN73 Series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5 ppm/°C and resistive tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement.

Features:
  • High Precision — TCR 5 ppm/°C and 10 ppm/°C
  • Tolerance Down to 0.01%
  • Thin Film (Nichrome)
  • Choice of Packages
  • Stable High Frequency Performance
  • Temperature Range –55°C to +125°C