Location: 
All Products

TE Connectivity RGP0207CHJ15M

TE Connectivity - RGP0207CHJ15M - Resistor; Thick Film; Res 15 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thick Film; Res 15 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Mfr. Part#:
RGP0207CHJ15M

Allied Stock#: 70064425

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Special Pricing
$0.151 (Each)
1$0.151(Save 33%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.224 (Each)
1$0.224
50$0.217
100$0.207
250$0.192
500$0.179
Availability

178 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1623708-3
Brand/Series: RGP Series
Material, Element: Thick Film
Power Rating: 0.25 W
Resistance: 15 Megohms
Series: RGP Series
Termination: Axial Leads
Tolerance: ±5 %

Overview

Metal glaze resistors are manufactured using thick film techniques. The ceramic slugs have the thick film applied, the film is fired and end caps forced onto the slugs, the resistive element is spiralled to value and lead wires are welded onto the ends caps. Four layers of coating are applied — the first being phenolic resin, the other three being epoxy.

Features:
  • The Thick Film is Suitable for the Manufacture of Very High Resistance Values and for High Voltage Working Components
  • The Combination of High Values and High Working Voltage Makes Theses Components Ideally Suited for Such Applications as TVs Electrical Measuring Equipment Etc...
  • Thick Film Metal Glaze Series for High Ohmic Values and High Voltage Surge rating with a Range Up to 10 GΩ
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.