Location: 
All Products

TE Connectivity RE030024

TE Connectivity - RE030024 - Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt
Mfr. Part#:
RE030024

Allied Stock#: 70199395

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$6.19 (Each)
1$6.190
10$5.670
25$5.240
50$4.870
100$4.660
Availability

201 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1393217-8
Brand/Series: RE SCHRACK Series
Contact Form: SPST-NO
Current Rating: 6 A
Dimensions: 0.788" L x 0.394" W x 0.417" H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: PCB
Number of Pins: 14
Relay Type: Electro Mechanical
Standards: cULus, VDE, RoHS
Termination: Solder
Voltage Rating: 240 VAC
Voltage, Control: 24 VDC

Overview

Miniature PCB Relay RE:1 pole 6 A, 1 form A (NO) contact. Sensitive coil 200 mW. 4 kV coil-contact. Optimized height 10.6mm. PCB area 200mm2. Wash tight. Product in accordance to IEC 60335-1 (domestic appliances).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.