Location: 
All Products

TE Connectivity R10-E1Y2-V185

TE Connectivity - R10-E1Y2-V185 - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 2A; Ctrl-V 3-115DC; Vol-Rtg 120/28AC/DC; 10 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 2A; Ctrl-V 3-115DC; Vol-Rtg 120/28AC/DC; 10 Pin
Mfr. Part#:
R10-E1Y2-V185

Allied Stock#: 70199187

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$18.89 (Each)
1$18.890
10$17.170
25$15.750
50$14.520
100$13.790
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 4-1393766-0
Brand/Series: R10 Series
Coil Resistance: 10 Ohms
Contact Form: DPDT
Current Rating: 2 A
Dielectric Rating: 1000 V (RMS)
Dimensions: 1.187" L x 0.735" W
Function: General Purpose
Material, Contact: Silver
Number of Pins: 10
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Temperature, Operating, Maximum: 105 °C
Termination: Plug-In
Voltage Rating: 240 VAC
Voltage, Control: 12 VDC

Overview

R10 Series — General Purpose Dry Circuit to 7.5 Amp Multicontact AC or DC Relay

Features

  • Broad range of coil options provide sensitivity ranging from 25-750 mW
  • Various contacts switch from dry circuit to 7.5 A
  • Many mounting and termination options