Location: 
All Products

TE Connectivity PT5L7TD0

TE Connectivity - PT5L7TD0 - Relay;  Gen-Purp;  4PDT;  6A;  Ctrl-V 230AC;  Vol-Rtg 240AC;  w/Socket, Clip, Module, Tag View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; Gen-Purp; 4PDT; 6A; Ctrl-V 230AC; Vol-Rtg 240AC; w/Socket, Clip, Module, Tag
Mfr. Part#:
PT5L7TD0

Allied Stock#: 70225460

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$35.24 (Each)
10$35.240
50$32.890
100$30.840
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Alternate Mfr Part Number: 1-1415535-5
Brand/Series: PT Series
Contact Form: 4PDT
Current Rating: 6 A
Function: General Purpose
Mounting Type: Socket
Power Rating: 1.0 VA
Relay Type: Electromechanical
Standards: VDE
Termination: Screws
Voltage Rating: 240 VAC
Voltage, Control: 230 VAC

Overview



Tyco Electronics now offers several of their popular SCHRACK plug-in relays in “packages”. Each package includes a relay, socket and hold down. Some also include accessories such as protection circuits, LEDs and marking tags. This simplifies ordering and helps prevent situations where the wrong socket might be ordered for a given relay or where quantities of the various components do not correspond.
Packages are available for SNR, XT, PT and RT series relays. They find application on DIN rails in control panels in industrial machinery, alternative energy systems, elevators and other commercial equipment.

Features:
  • Several Components Can Be Ordered Under One Part Number
  • Quicker and Simpler Than Having to Assemble Components
  • Packages Can Simply Be Snapped Onto DIN Rail
  • Prevents Situations Where the Wrong Socket Might Be Ordered