TE Connectivity PS000SS60
PwrEntryMod,Filter/Fuse, Male,IEC,Std,Snap-In,Front,Faston Tab,3,250VAC,6A,0.5mA
Mfr. Part #: PS000SS60 / RS Stock #: 70185765
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
16
$33.51
80
$31.84
160
$30.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609107-7
Current Rating
6 A
Filter Type
IEC
Frequency
50/60 Hz
Gender
Male
Leakage Current
0.25/0.5 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount ; Snap-in
Number of Poles
3
Panel Cut Out
1.06x2.201, 1.06x2.213 ”
Panel Thickness
0.031-0.079” (0.8-2mm), 0.083-0.114” (2.1-2.9mm) in
PEM Type
Filter/Fuse
Product Header
Chameleon P Series Power Entry Module
Switch Type
DPST
Termination
Quick Connect
Type
Filter ; Fuse
Version
Standard
Voltage Rating
250 V
Overview
Corcom P Series - Versatile Power Entry Module with Small Footprint:
TE’s Corcom P Series power entry module offers the most popular features in a small footprint design. As the first 10A module to provide all five power entry functions in one compact design, the chameleon module readily adapts to its environment and the needs of international markets.
Features:
Snap in or flange mounting
Standard IEC 60321-1 C14 power inlet
Both North American and metric fusing capabilities
Two voltage selection options (for 4 voltage selection, see the M, L or LA series)
Optional DPST on/off switch
Filter options for general purpose, medical and high performance EMI filtering
Applications:
Medical equipment
Laboratory equipment
Test and measurement equipment