TE Connectivity PRD-11DY0-12
Relay, E-Mech, Power, DPDT, 25A, Ctrl-V 12DC, Vol-Rtg 240AC, Screw, PRD Series
Mfr. Part #: PRD-11DY0-12 / RS Stock #: 70199178
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$71.98
10
$68.38
25
$64.78
50
$61.18
100
$57.58
250
$53.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1393127-1
Coil Resistance
71 Ohms
Coil Voltage
12 VDC
Contact Current Rating
25 A
Contact Form
DPDT
Contact Material
Silver
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
25 A
Function
Monostable
Mounting Type
Panel Mount
Primary Type
Power Relays
Product Header
PRD Series Heavy Duty Open DC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
Screw
Voltage Rating
240 V
Overview
PRD Series Power Relay: Contact ratings to 50A. Magnetic blowouts available for switching DC loads. Contact arrangement up to 2 form C (2CO). 1 form C auxiliary switch available. UL class B insulation.