Location: 
All Products

TE Connectivity PRD-11DJ0-24

TE Connectivity - PRD-11DJ0-24 - Relay,  Power;  2;  UL Listed,  CSA Certified,  UL Recognized;  24 V (Input);  2 W View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay, Power; 2; UL Listed, CSA Certified, UL Recognized; 24 V (Input); 2 W
Mfr. Part#:
PRD-11DJ0-24

Allied Stock#: 70199437
 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$48.77 (Each)
1$48.770
10$47.170
25$43.230
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5-1393127-5
Brand/Series: PRD Series
Contact Form: DPDT
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Number of Poles: 2 Pole
Power Rating: 2 W
Relay Type: Electro Mechanical
Special Features: Magnetic Blowout
Standards: UL Listed, CSA Certified, UL Recognized
Termination: Screws
Voltage, Control: 24 VDC

Overview

PRD dust cover has a steel base with knockouts for 0.5" (12.7 mm) dia. conduit and a cover fitted with two screws. Fits PRD relays, except with auxiliary contacts. Finished in gray baked enamel.
Three No. 10 holes on 1.875" (47.63 mm) x 4.125" (104.77 mm)centers for mounting.