Location: 
All Products

TE Connectivity PRD-11AG0-120

TE Connectivity - PRD-11AG0-120 - Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 120AC; Vol-Rtg 240AC; Screw; PRD Series View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 120AC; Vol-Rtg 240AC; Screw; PRD Series
Mfr. Part#:
PRD-11AG0-120

Allied Stock#: 70198707

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$43.89 (Each)
1$43.890
10$40.250
25$37.150
50$34.500
100$33.080
Availability

0 can ship immediately.

430 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1393127-9
Brand/Series: PRD Series
Coil Resistance: 290 Ohms
Contact Form: DPDT
Current Rating: 30 A
Dimensions: 3.376"ches L x 2.513"ches W x 2.501"chesH
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Screws
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

PRD Series Power Relay: Contact ratings to 50A. Magnetic blowouts available for switching DC loads. Contact arrangement up to 2 form C (2CO). 1 form C auxiliary switch available. UL class B insulation.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.