Location: 
All Products

TE Connectivity PCN-105D3MHZ,000

TE Connectivity - PCN-105D3MHZ,000 - RELAY GENERAL PURPOSE SPST 3A 5V
Image may be a representation.
See specs for product details.

TE Connectivity RELAY GENERAL PURPOSE SPST 3A 5V
Mfr. Part#:
PCN-105D3MHZ,000

Allied Stock#: 70199012

 RoHS Compliant Part

 

Resources

View PCN-105D3MHZ,000 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.96 (Each)
1$1.960
10$1.780
100$1.690
500$1.550
1000$1.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCN SCHRACK Series
Current Rating: 8 A
Mounting Type: PCB
Termination: Solder

Overview

Slimline PCB Relay PCN: 1 pole 3 A, 1 form A (NO) contact. Only 5mm wide. 3A switching current, load range 1mA up to 5A. Sensitive coil 120mW. Allows high function-/packing density. Cadmium-free contacts. Z type with reinforced insulation. RoHS compliant (Directive 2002/95/EC).