TE Connectivity PCJ-124D3MH-WG,000M
SPST-NO PCB Mount Relay Through Hole, 5 A, 24V dc
Mfr. Part #: PCJ-124D3MH-WG,000M / RS Stock #: 70299574
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.40
10
$1.33
25
$1.26
50
$1.19
100
$1.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1721547-4
Contact Form
SPST-NO
Contact Voltage Rating
24 VDC
Current Rating
3 A
Function
General Purpose
Mounting Type
Through Hole
Primary Type
Signal Relays
Relay Type
Electromechanical
Special Features
Class A
Standards
CSA⁄RoHS⁄UL⁄VDE
Termination
PCB
Voltage Rating
24 V
Overview
TE Connectivity PCJ Series Miniature Power PCB Relay
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.