Location: 
All Products

TE Connectivity PBC-012A1M7

TE Connectivity - PBC-012A1M7 - Contactor,  IEC,  Electro Mechanical,  12A,  220-240VAC Coil,  3PST-NO-DM,  PBC Series View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contactor, IEC, Electro Mechanical, 12A, 220-240VAC Coil, 3PST-NO-DM, PBC Series
Mfr. Part#:
PBC-012A1M7

Allied Stock#: 70198810

 RoHS Compliant Part

Resources

View PBC-012A1M7 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: PBC Series
Coil Voltage: 220 to 240 VAC
Contact Current Rating: 12A
Current Rating: 12 A
Depth: 0.079" (2mm)
Dimensions: 75 x 47 x 82 mm
Function: Contactor
Length: 2.952" (75mm)
Material, Contact: Silver Cadmium Oxide
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Power Rating: 7.5kW
Primary Type: IEC Contactor
Relay Type: Electro Mechanical
Special Features: Auxiliary Contacts
Standards: CE Certified, RoHS Complaint, UL Recognized
Temperature, Operating, Maximum: +40 °C
Temperature, Operating, Minimum: -5 °C
Temperature, Operating, Range: -5 to +40 °C
Terminal Type: Screw Clamp
Termination: Screw
Type: IEC
Width: 1.85" (47mm)

Overview

The PBC Series IEC-Type three pole contactor offers normally open, double make contacts in AC-3 ratings for 9 through 80 amps. Each contactor is also equipped with auxiliary contacts rated 360VA for AC-15 loads and 33 watts for DC-13 loads. The PBC series features finger-safe terminals and efficient 50/60 hertz coils. The contactor’s base is designed to mount on a DIN rail or directly to a panel. The modular design of the PBC allows it to readily accept various accessories. PBC models are UL Listed for the U.S. and Canada, and they are CE marked.

Features
  • Three Pole Switching (Main Contacts) Plus Integral Auxiliary Contacts
  • Designed to Snap onto DIN Rail or Mount Directly to a Panel with Screws
  • Efficient 50/60 Hz Coils (50 Hz or 60 Hz Coils Optional)
  • Finger-Safe (IP 20) Terminals
  • Modular Design Allows Contactors and Accessories to Snap Together
  • Comply with IEC EN60947-4-1 & EN60947-5-1; UL508; CSA22.2 No. 14
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.