Location: 
All Products

TE Connectivity NANOSMDC035F-2

TE Connectivity - NANOSMDC035F-2 - Fuse,  Resettable,  20A Max,  0.35A Hold,  16VDC,  SMD/SMT,  nanoASMDC Series View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Fuse, Resettable, 20A Max, 0.35A Hold, 16VDC, SMD/SMT, nanoASMDC Series
Mfr. Part#:
NANOSMDC035F-2

Allied Stock#: 70059873

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 201.
Pricing (USD) & Availability
Standard Pricing
$0.171 (Each)
1$0.171
Availability

201 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: NANOSMD Series
Current Rating: 0.35 A
Dimensions: 0.134 L x 0.071 H x 0.025 W in
Material, Body: Plastic
Mounting Type: Surface Mount
Primary Type: Resettable
Resistance, DC: 1.35 Ohms
Size: 1206
Termination: SMD
Type: Fast Acting
Voltage Rating: 16 VDC

Overview

Tyco Electronics' PolySwitch™ surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Benefits:
  • Smaller Size Saves Board Space and Cost
  • Many Product Choices Give Engineers More Design Flexibility
  • Assists in Meeting Regulatory Requirements
  • Higher Voltage Ratings Allow Use in New Applications

    Features:
  • Broadest Range of Resettable Devices in the Industry
  • Small Footprint
  • Fast Time-to-Trip
  • Low Resistance

    Applications:
  • Computer
  • Portable Electronics
  • Multimedia
  • Game Machines
  • Telephony and Broadband
  • Mobile Phones
  • Automotive
  • Industrial Controls
  • Battery
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.