Location: 
All Products

TE Connectivity NANOSMDC012F-2

TE Connectivity - NANOSMDC012F-2 - Fuse,  Resettable,  10A Max,  0.12A Hold,  48VDC,  SMD/SMT,  6.5Ohms,  nanoASMDC Series View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Fuse, Resettable, 10A Max, 0.12A Hold, 48VDC, SMD/SMT, 6.5Ohms, nanoASMDC Series
Mfr. Part#:
NANOSMDC012F-2

Allied Stock#: 70059870

 RoHS Compliant Part

Resources

View NANOSMDC012F-2 Datasheet Datasheet

View More from TE Connectivity >>
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
Brand/Series: PolySwitch® Series
Current, Rating: 0.12 A
Dimensions: 0.134 L x 0.071 H x 0.039 W in
Material, Body: Plastic
Mounting Type: Surface Mount
Primary Type: Resettable
Resistance, DC: 6.5 Ohms
Size: 1206
Termination: SMD
Type: Fast Acting
Voltage, Rating: 48 VDC

Overview

Tyco Electronics' PolySwitch™ surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Benefits:
  • Smaller Size Saves Board Space and Cost
  • Many Product Choices Give Engineers More Design Flexibility
  • Assists in Meeting Regulatory Requirements
  • Higher Voltage Ratings Allow Use in New Applications

    Features:
  • Broadest Range of Resettable Devices in the Industry
  • Small Footprint
  • Fast Time-to-Trip
  • Low Resistance

    Applications:
  • Computer
  • Portable Electronics
  • Multimedia
  • Game Machines
  • Telephony and Broadband
  • Mobile Phones
  • Automotive
  • Industrial Controls
  • Battery