Location: 
All Products

TE Connectivity MTA206S

TE Connectivity - MTA206S - Switch,  Toggle(long);  Panel Mnt;  6 A;  125 VAC;  DPDT;  (On)-Off-(On);  Solder/QC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Switch, Toggle(long); Panel Mnt; 6 A; 125 VAC; DPDT; (On)-Off-(On); Solder/QC
Mfr. Part#:
MTA206S

Allied Stock#: 70156027

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$16.24 (Each)
1$16.240
25$14.870
50$13.740
100$13.310
250$12.740
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Brand/Series: MT Series
Contact Form: DPDT
Current Rating: 4Amps
Dielectric Strength: 1000 VAC
Mounting Hole Size: 0.086In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 3
Operation: (On) Off (On)
Termination: Solder Lug
Type: Toggle
Voltage Rating: 28VDC

Overview

  • Operating Temperature: –20°C to +80°C
  • Contact Rating: 6 A @ 125 VAC, 3 A @ 250 VAC
  • Insulation Resistance: 1000 Megohms Min. @ 500 VDC Min. for 1 Minute
  • Dielectric Strength: 1500 VAC