Location: 
All Products

TE Connectivity MTA106F

TE Connectivity - MTA106F - Switch,  Toggle;  Panel Mnt;  6 A;  125 VAC;  SPDT;  On-None-(On);  Solder/QC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Switch, Toggle; Panel Mnt; 6 A; 125 VAC; SPDT; On-None-(On); Solder/QC
Mfr. Part#:
MTA106F

Allied Stock#: 70156044

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$11.18 (Each)
1$11.180
10$10.160
100$9.640
500$8.870
1000$8.220
Availability

183 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Brand/Series: MT Series
Contact Form: SPDT
Current Rating: 4Amps
Dielectric Strength: 1000 VAC
Mounting Hole Size: 0.25In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On (On)
Termination: Solder Lug
Type: Toggle
Voltage Rating: 28VDC

Overview

  • Operating Temperature: –20°C to +80°C
  • Contact Rating: 6 A @ 125 VAC, 3 A @ 250 VAC
  • Insulation Resistance: 1000 Megohms Min. @ 500 VDC Min. for 1 Minute
  • Dielectric Strength: 1500 VAC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.