Location: 
All Products

TE Connectivity MSPS103C0

TE Connectivity - MSPS103C0 - Switch,  Pushbutton;  Panel Mount;  1000 V(RMS) (Min.);  0.5 A;  Wire Lug View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Switch, Pushbutton; Panel Mount; 1000 V(RMS) (Min.); 0.5 A; Wire Lug
Mfr. Part#:
MSPS103C0

Allied Stock#: 70156111

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
25$2.050
50$1.870
100$1.740
250$1.650
Availability

528 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Alternate Mfr Part Number: 1437568-7
Brand/Series: MSP Series
Color, Actuator: Black
Contact Form: SPST-NO
Current Rating: 0.5 A
Dielectric Strength: 1000 VAC
Dimensions, Cutout, Inches: 6.35 mm dia.
Insulation Resistance: 1000 Megohms
Material, Casing: Thermoplastic (LCP)
Material, Contact: Copper Alloy
Mounting Hole Size: 0.250 In.
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Number of Positions: 1
Operation: Off (Mom)
Standards: UL Recognized, CSA Certified
Termination: Solder Lugs
Type: Pushbutton
Voltage Rating: 125 VAC

Overview

Panel mounted momentary (NO) pushbutton in single pole single throw (SPST) configuration with durable silver plated contacts.