Location: 
All Products

TE Connectivity MSP103C004

TE Connectivity - MSP103C004 - Pushbutton switch;  2.5mm,  Panel Mount;  SPST;  Normally Open;  RoHS Compliant View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Pushbutton switch; 2.5mm, Panel Mount; SPST; Normally Open; RoHS Compliant
Mfr. Part#:
MSP103C004

Allied Stock#: 70155936

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$5.82 (Each)
1$5.820
25$5.160
50$4.650
100$4.230
250$3.880
Availability

375 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round
Alternate Mfr Part Number: 1825516-3
Brand/Series: MSP Series
Color, Actuator: Black
Contact Form: SPST-NO
Current Rating: 3 A
Dielectric Strength: 1000 VAC
Dimensions, Cutout, Inches: 6.35 mm dia.
Mounting Hole Size: 0.25 In.
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Number of Positions: 1
Operation: Off (Mom)
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview

Panel mounted momentary (NO) pushbutton in single pole single throw (SPST) configuration with durable silver plated contacts.