Location: 
All Products

TE Connectivity MPG106F

TE Connectivity - MPG106F - Switch,  Pushbutton;  Panel Mount;  1000 V(RMS) (Min.);  6 A;  Wire Lug;  Thermoset View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Switch, Pushbutton; Panel Mount; 1000 V(RMS) (Min.); 6 A; Wire Lug; Thermoset
Mfr. Part#:
MPG106F

Allied Stock#: 70156110

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$12.05 (Each)
1$12.050
25$11.390
50$10.680
100$9.600
250$8.290
Availability

658 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Alternate Mfr Part Number: 5-1437567-0
Brand/Series: MP Series
Color, Actuator: Black
Contact Form: SPDT
Current Rating: 6 A
Dielectric Strength: 1000 VAC
Dimensions, Cutout, Inches: 11.8 mm dia.
Insulation Resistance: 1000 Megohms
Material, Casing: Thermoset
Mounting Hole Size: 0.468 In.
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On (Mom)
Standards: UL Recognized, CSA Certified
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview



Features
  • 1⁄4-40 Threaded Bushing Diameter MPA/MPE/MPG Material Specifications
  • Contacts: Silver Clad Copper with Gold Flash
  • Case Material: Thermoset
  • Actuator Material: Nickel-Plated Copper Alloy
  • Terminals: Copper with Gold Flash
  • Terminal Seal: Molded In MPS Material Specifications
  • Contacts: Silver
  • Case Material: Epoxy Resin
  • Actuator Material: Copper Alloy, Nickel-Plated
  • Terminals: Silver
  • Terminal Seal: Epoxy