Location: 
All Products

TE Connectivity MPE206R

TE Connectivity - MPE206R - Pushbutton Switch;  DPDT;  Momentary View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Pushbutton Switch; DPDT; Momentary
Mfr. Part#:
MPE206R

Allied Stock#: 70156055

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$15.43 (Each)
1$15.430
25$14.930
50$14.240
Availability

298 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger for Cap
Brand/Series: MP Series
Contact Form: DPDT
Current Rating: 6 A
Dielectric Strength: 1000 VAC
Dimensions, Cutout, Inches: 6.35 mm dia.
Mounting Hole Size: 0.25 In.
Mounting Type: Panel Mount/Rear
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On (Mom)
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview



Features
  • 1⁄4-40 Threaded Bushing Diameter MPA/MPE/MPG Material Specifications
  • Contacts: Silver Clad Copper with Gold Flash
  • Case Material: Thermoset
  • Actuator Material: Nickel-Plated Copper Alloy
  • Terminals: Copper with Gold Flash
  • Terminal Seal: Molded In MPS Material Specifications
  • Contacts: Silver
  • Case Material: Epoxy Resin
  • Actuator Material: Copper Alloy, Nickel-Plated
  • Terminals: Silver
  • Terminal Seal: Epoxy