Location: 
All Products

TE Connectivity LR1F1R5

TE Connectivity - LR1F1R5 - Resistor; Metal Film; Res 1.5 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Metal Film; Res 1.5 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
Mfr. Part#:
LR1F1R5

Allied Stock#: 70063580

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.018 (Each)
4000$0.018
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Alternate Mfr Part Number: 1622375-1
Brand/Series: LR Series
Material, Element: Metal Film
Power Rating: 0.6 W
Resistance: 1.5 Ohms
Series: LR Series
Termination: Axial Leads
Tolerance: ±1 %

Overview

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiraling to value. Tinned copper lead wires and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Features:
  • Superior Quality Metal Film Resistors with 1% Tolerance and Temperature Coefficients Down to 50 ppm. 3 Case Sizes Available in 0.25, 0.6 and 0.75 W. The LR1L Series is a Low Ohmic Value Range from 0.1 to 0.82 Ohm. Ideally Suited where Low Resistance and Small Size are Required
  • Metal Film Resistors Have Excellent Stability Under Load and Severe Environmental Conditions. They Exhibit Very Low Noise Current and Voltage Coefficients. They are Available in a Wide Range of Resistance Values and are Suitable for General Purpose and Precision Applications