Location: 
All Products

TE Connectivity KUP-14D15-32

TE Connectivity - KUP-14D15-32 - RELAY GEN PURPOSE 3PDT 10A 32V
Image may be a representation.
See specs for product details.

TE Connectivity RELAY GEN PURPOSE 3PDT 10A 32V
Mfr. Part#:
KUP-14D15-32

Allied Stock#: 70396510
 

Resources

View KUP-14D15-32 Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$20.22 (Each)
13$20.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 13 |  Multiples Of: 1

Specifications

Brand/Series: KUP Series
Contact Form: 3PDT

Overview

General Purpose Industrial Relays, 10 Amps, 24 VDC, 472 Ohms

KUP Series relays are U.L. recognized under File E22575 and CSA certified under File LR15734. They are ideally suited for many diverse applications. “A" in the manufacturer's type number denotes 50/60 Hz coil; “D" denotes DC coil. Relays are socket mountable with these exceptions — types KUP14A25 and KUP14D25 are socket mountable with push-to-test button for manually actuating contacts. KUP14A35, KUP14D35, KUP11A35 and KUP11D35 types are socket mountable with highly visible neon lamps which indicate the presence of coil power. KUP14A45 is socket mountable with neon indicator and push-to-test button. KUP5A55, KUP5D55, KUP11A55, and KUP11D55 have flange mount cases. Relays have silver-cadmium oxide, 10 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connect/solder terminals except for types KUP11A11, KUP11D11, KUP14A11, and KUP14D11, which have fine silver, 5 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connector/solder terminals.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.