TE Connectivity KUP-14D15-110
Power Relays,Panel Plug-in,10A,3PDT,Ctrl V 110DC,Vol Rtg 120/28AC/DC,11 Pin
Mfr. Part #: KUP-14D15-110 / RS Stock #: 70199243
Price
Qty.
Standard Price
1
$25.71
10
$24.42
25
$23.14
50
$21.85
100
$20.57
250
$19.28
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1393118-2
Coil Resistance
10000 Ohms
Coil Voltage
110 VDC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
110 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
KU Series Basic Enclosed DC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
240 V
Overview
General Purpose Industrial Relays, 10 Amps, 24 VDC, 472 Ohms
KUP Series relays are U.L. recognized under File E22575 and CSA certified under File LR15734. They are ideally suited for many diverse applications. "A" in the manufacturer's type number denotes 50/60 Hz coil; "D" denotes DC coil. Relays are socket mountable with these exceptions — types KUP14A25 and KUP14D25 are socket mountable with push-to-test button for manually actuating contacts. KUP14A35, KUP14D35, KUP11A35 and KUP11D35 types are socket mountable with highly visible neon lamps which indicate the presence of coil power. KUP14A45 is socket mountable with neon indicator and push-to-test button. KUP5A55, KUP5D55, KUP11A55, and KUP11D55 have flange mount cases. Relays have silver-cadmium oxide, 10 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connect/solder terminals except for types KUP11A11, KUP11D11, KUP14A11, and KUP14D11, which have fine silver, 5 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connector/solder terminals.
KUP Series relays are U.L. recognized under File E22575 and CSA certified under File LR15734. They are ideally suited for many diverse applications. "A" in the manufacturer's type number denotes 50/60 Hz coil; "D" denotes DC coil. Relays are socket mountable with these exceptions — types KUP14A25 and KUP14D25 are socket mountable with push-to-test button for manually actuating contacts. KUP14A35, KUP14D35, KUP11A35 and KUP11D35 types are socket mountable with highly visible neon lamps which indicate the presence of coil power. KUP14A45 is socket mountable with neon indicator and push-to-test button. KUP5A55, KUP5D55, KUP11A55, and KUP11D55 have flange mount cases. Relays have silver-cadmium oxide, 10 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connect/solder terminals except for types KUP11A11, KUP11D11, KUP14A11, and KUP14D11, which have fine silver, 5 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connector/solder terminals.