Location: 
All Products

TE Connectivity KUP-14A15-120

TE Connectivity - KUP-14A15-120 - Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; 11 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; 11 Pin
Mfr. Part#:
KUP-14A15-120

Allied Stock#: 70199238

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$12.87 (Each)
1$12.870
10$12.500
25$12.160
50$11.670
Availability

910 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 7-1393117-8
Brand/Series: KUP Series
Coil Resistance: 1700 Ohms
Contact Form: 3PDT
Current Rating: 10 A
Dimensions: 1.532" L x 1.406" W x 1.907" H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Socket
Number of Pins: 11
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

General Purpose Industrial Relays, 10 Amps, 24 VDC, 472 Ohms

KUP Series relays are U.L. recognized under File E22575 and CSA certified under File LR15734. They are ideally suited for many diverse applications. “A" in the manufacturer's type number denotes 50/60 Hz coil; “D" denotes DC coil. Relays are socket mountable with these exceptions — types KUP14A25 and KUP14D25 are socket mountable with push-to-test button for manually actuating contacts. KUP14A35, KUP14D35, KUP11A35 and KUP11D35 types are socket mountable with highly visible neon lamps which indicate the presence of coil power. KUP14A45 is socket mountable with neon indicator and push-to-test button. KUP5A55, KUP5D55, KUP11A55, and KUP11D55 have flange mount cases. Relays have silver-cadmium oxide, 10 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connect/solder terminals except for types KUP11A11, KUP11D11, KUP14A11, and KUP14D11, which have fine silver, 5 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connector/solder terminals.