Location: 
All Products

TE Connectivity KUP-11A45-120

TE Connectivity - KUP-11A45-120 - GP PANEL PLUG-IN ENCLOSED RELAY, DPDT, 10A, 120VAC, QUICK CONNECT TERMIANLS View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity GP PANEL PLUG-IN ENCLOSED RELAY, DPDT, 10A, 120VAC, QUICK CONNECT TERMIANLS
Mfr. Part#:
KUP-11A45-120

Allied Stock#: 70199089
 

Resources

View KUP-11A45-120 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$20.38 (Each)
25$20.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: KU Series

Overview

General Purpose Industrial Relays, 10 Amps, 24 VDC, 472 Ohms

KUP Series relays are U.L. recognized under File E22575 and CSA certified under File LR15734. They are ideally suited for many diverse applications. “A" in the manufacturer's type number denotes 50/60 Hz coil; “D" denotes DC coil. Relays are socket mountable with these exceptions — types KUP14A25 and KUP14D25 are socket mountable with push-to-test button for manually actuating contacts. KUP14A35, KUP14D35, KUP11A35 and KUP11D35 types are socket mountable with highly visible neon lamps which indicate the presence of coil power. KUP14A45 is socket mountable with neon indicator and push-to-test button. KUP5A55, KUP5D55, KUP11A55, and KUP11D55 have flange mount cases. Relays have silver-cadmium oxide, 10 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connect/solder terminals except for types KUP11A11, KUP11D11, KUP14A11, and KUP14D11, which have fine silver, 5 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connector/solder terminals.