Location: 
All Products

TE Connectivity KUHP-11A51-120

TE Connectivity - KUHP-11A51-120 - Relay; E-Mech; Power; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 120/240 AC,  28 DC; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28 DC; 8 Pin
Mfr. Part#:
KUHP-11A51-120

Allied Stock#: 70199204

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$17.37 (Each)
1$17.370
10$15.790
25$14.480
50$13.360
100$12.390
Availability

0 can ship immediately.

236 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6-1393114-9
Brand/Series: KUHP Series
Coil Resistance: 1700 Ohms
Contact Form: DPDT
Current Rating: 20 A
Dimensions: 1.532"ches L x 1.406"ches W x 1.907"ches H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Panel Mount
Number of Pins: 9
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE, RoHS
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

20 A , 120 VAC Voltage Rating, Industrial Relay

KUHP Series relays are an extension of the KUP product line, offering 30 amp switching capability in a 1 Form C (SPDT) configuration and 20 amp switching capability in a 2 Form C (DPDT) configuration. This relay has been designed to meet the requirements of international regulatory agencies such as BSI and VDE for many applications. Enclosed KUHP relays are equipped with slotted flanges for bracket mounting to a chassis. Termination to this relay is normally facilitated by 0.250" (6.35 mm) push-on terminals or by solder connection. Contact material for the KUHP is silver-cadmium oxide.