Location: 
All Products

TE Connectivity KRPA-5DY-24

TE Connectivity - KRPA-5DY-24 - General Purpose Relays SPDT 5A 24VDC_1393105-7
Image may be a representation.
See specs for product details.

TE Connectivity General Purpose Relays SPDT 5A 24VDC_1393105-7
Mfr. Part#:
KRPA-5DY-24

Allied Stock#: 70761285

 RoHS Compliant Part

 

Resources

View KRPA-5DY-24 Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$19.71 (Each)
25$19.710
500$18.840
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: KRPA Series

Overview

General Purpose Relay, 10 A, 120 VAC, Silver Cadmium Oxide Material, 2 VA (Nom.) Power Rating

Ruggedly constructed relay offered with silver contacts, code "Y", rated 5 amps; and silver-cadmium oxide contacts, code "G" rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay.KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G Series.

  • Multi-Contact Arrangement
  • Octal Plug Termination
  • Clear Dust Cover
  • Hold-Down Spring for KRPA and KRPA-N Will Accommodate Machine Screws or Rivets; for Use with Flush Mount Chassis Sockets
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.