Location: 
All Products

TE Connectivity KRPA-14AG-120

TE Connectivity - KRPA-14AG-120 - Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Plug-In
Mfr. Part#:
KRPA-14AG-120

Allied Stock#: 70199269

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$19.35 (Each)
1$19.350
10$17.590
25$16.110
50$14.870
100$12.780
Availability

425 can ship immediately.

375 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6-1393104-5
Brand/Series: KRPA Series
Coil Resistance: 2250 Ohms
Contact Form: 3PDT
Current Rating: 10 A
Dimensions: 1.922" L x 1.469" W x 1.375" H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Socket
Number of Pins: 11
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: 11-Pin Octal
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

General Purpose Relay, 10 A, 120 VAC, Silver Cadmium Oxide Material, 2 VA (Nom.) Power Rating

Ruggedly constructed relay offered with silver contacts, code "Y", rated 5 amps; and silver-cadmium oxide contacts, code "G" rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay.KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G series.

  • Multi-Contact Arrangement
  • Octal Plug Termination
  • Clear Dust Cover
  • Hold-Down Spring for KRPA and KRPA-N Will Accommodate Machine Screws or Rivets; for Use with Flush Mount Chassis Sockets