Location: 
All Products

TE Connectivity KRPA-11AG-120

TE Connectivity - KRPA-11AG-120 - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Plug-In
Mfr. Part#:
KRPA-11AG-120

Allied Stock#: 70199262

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$18.04 (Each)
1$18.040
10$16.390
25$15.030
50$13.880
100$11.510
Availability

930 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1393104-5
Brand/Series: KRPA Series
Coil Resistance: 2250 Ohms
Contact Form: DPDT
Current Rating: 10 A
Dimensions: 1.922" L x 1.469" W x 1.375" H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: 8-Pin Octal
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

General Purpose Industrial Relay, 10 Amps, 120 VAC, 2250 Ohms

Ruggedly constructed relay offered with silver contacts, code "Y", rated 5 amps; and silver-cadmium oxide contacts, code "G" rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay.KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G series.

  • Multi-Contact Arrangement
  • Octal Plug Termination
  • Clear Dust Cover
  • Hold-Down Spring for KRPA and KRPA-N Will Accommodate Machine Screws or Rivets; for Use with Flush Mount Chassis Sockets