Location: 
All Products

TE Connectivity KHU-17D11-24

TE Connectivity - KHU-17D11-24 - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 3A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 3A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Solder
Mfr. Part#:
KHU-17D11-24

Allied Stock#: 70198951

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$11.53 (Each)
1$11.530
10$10.480
25$9.610
50$8.860
100$8.240
Availability

332 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 4-1393123-1
Brand/Series: KHU Series
Contact Form: DPDT
Current Rating: 3 A
Dimensions: 1.111" L x 0.858" W x 1.375" H
Function: General Purpose
Material, Contact: Silver
Mounting Type: Socket
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Solder
Voltage Rating: 240 VAC
Voltage, Control: 24 VDC

Overview

General Purpose Industrial Relay
  • The contact material is silver
    The coil resistance of the material is 650 Ohms.