Location: 
All Products

TE Connectivity KHU-17A11-120

TE Connectivity - KHU-17A11-120 - Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Solder
Mfr. Part#:
KHU-17A11-120

Allied Stock#: 70198669

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$36.87 (Each)
1$36.870
10$33.530
25$30.750
50$28.380
100$23.840
Availability

210 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1393123-4
Brand/Series: KHU Series
Contact Form: DPDT
Current Rating: 5 A
Dimensions: 1.111" L x 0.858" W x 1.375" H
Function: General Purpose
Material, Contact: Silver
Mounting Type: Socket
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Solder
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

General Purpose Industrial Relay
  • The contact material is silver
  • The coil resistance of the material is 3900 Ohms