Location: 
All Products

TE Connectivity KHAU-17D12-24

TE Connectivity - KHAU-17D12-24 - Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Socket Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Socket Mnt
Mfr. Part#:
KHAU-17D12-24

Allied Stock#: 70198642

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$12.99 (Each)
1$12.990
10$11.820
25$10.820
50$10.000
100$9.280
Availability

334 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5-1393122-7
Brand/Series: KHAU Series
Coil Resistance: 650 Ohms
Contact Form: 4PDT
Current Rating: 5 A
Dimensions: 1.111" L x 0.858" W x 1.375" H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Socket
Number of Pins: 14
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Solder
Voltage Rating: 240 VAC
Voltage, Control: 24 VDC

Overview

KHA Series, Panel Plug-in Relay: Compact package. Two and four pole form C contact arrangements. Polycarbonate or nylon dust cover. Various mounting configurations.Indicator lamp and push-to-reset options available. Various contact materials available for