TE Connectivity KHAU-17A11N-120
Relay, E-Mech, 4PDT, 3A, Ctrl-V 120AC, Vol-Rtg 120/28AC/DC, Solder, KHA Series
Mfr. Part #: KHAU-17A11N-120 / RS Stock #: 70198639
Price
Qty.
Standard Price
1
$24.93
10
$23.68
25
$22.44
50
$21.19
100
$19.94
250
$18.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1393122-6
Coil Resistance
3900 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
3 A
Contact Form
4PDT
Contact Material
Silver
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
3 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
14
Primary Type
Power Relays
Product Header
KHA Series General Purpose AC Relay
Relay Type
General Purpose
Standards
UL ; CSA
Termination
Blade
Voltage Rating
240 V
Overview
KHA Series, Panel Plug-in Relay: Compact package. Two and four pole form C contact arrangements. Polycarbonate or nylon dust cover. Various mounting configurations.Indicator lamp and push-to-reset options available. Various contact materials available for