TE Connectivity 2-1393100-4
Relay, E-Mech, Latching, DPDT, 10A, 120AC, Vol-Rtg 120AC, Socket Mnt, KBP Series
Mfr. Part #: 2-1393100-4 / RS Stock #: 70198773
Price
Qty.
Standard Price
1
$266.92
10
$253.58
25
$240.23
50
$226.89
100
$213.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
KBP-11AG-120
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Bistable/Latching
Latch Type
Bistable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
KBP Series Dual Coil Latching AC Relay
Relay Type
General Purpose
Standards
UL
Termination
11-Pin Octal
Voltage Rating
120 V
Overview
KBP Series Relay
KBP Series 10 Amp Dual Coil Latching Relay from TE Connectivity. Dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release.
KBP Series 10 Amp Dual Coil Latching Relay from TE Connectivity. Dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release.