Location: 
All Products

TE Connectivity K41C334

TE Connectivity - K41C334 - Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 26.5DC; Vol-Rtg 5kV; PCB Mnt; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 26.5DC; Vol-Rtg 5kV; PCB Mnt; Solder
Mfr. Part#:
K41C334

Allied Stock#: 70062402
 

Resources

View K41C334 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$368.82 (Each)
1$368.820
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5-1618239-0
Brand/Series: Kilovac Series
Contact Configuration: 1 Form A, SPST-NO, 1 N⁄O, 1 Form B, SPST-NC, 1 N⁄C, 1 Form C, SPDT, 1 C⁄O
Contact Form: SPDT
Current Rating: 30 A
Function: Power
Mounting Type: PCB
Relay Type: Electro Mechanical
Termination: Solder
Voltage Rating: 5000 V
Voltage, Control: 26.5 VDC

Overview

High Voltage Relays
  • 0 to 30 A rated current
    The relay have bus wire termination and non-flanged mount.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.