Location: 
All Products

TE Connectivity JWD-107-5

TE Connectivity - JWD-107-5 - RELAY,  GENERAL PURPOSE,  REED,  0.5A,  SPST-NO,  PCB MOUNT View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT
Mfr. Part#:
JWD-107-5

Allied Stock#: 70198937

 RoHS Compliant Part

 

Resources

View JWD-107-5 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$6.49 (Each)
400$6.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400 |  Multiples Of: 400

Specifications

Brand/Series: JWD Series
Contact Form: SPDT
Current Rating: 0.5 A
Function: General Purpose
Mounting Type: PCB
Relay Type: Reed
Termination: Solder
Voltage, Control: 5 VDC

Overview

JWD/JWS Series Reed Relays: JWD has dual in-line package (DIP) configuration (14-pin DIP). JWS has single in-line package (SIP) configuration. Low cost, dry reed reliability with various contact arrangements. Wave solderable and immersion cleanable molded epoxy package. Optional coil suppression diode.