TE Connectivity IDC-5
Module, Control, Input, Digital, Circuit Board, 34mA, 5VDC, PCB, IDC Series
Mfr. Part #: IDC-5 / RS Stock #: 70199322
Price
Qty.
Standard Price
1
$14.89
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1393028-4
Connection to Host
Circuit Board
Current Rating
0.05 A
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
For Use With
2IO Series Mounting Board
Input Current
34 mA A
Input Type
Digital
Isolation Voltage
4000 VAC
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Module Type
Input
Mounting Type
PCB Mount
Number of Channels
1
Number of IO Ports
1
Primary Type
Module
Special Features
Optical Isolation
Standards
UL Recognized, CSA Certified
Supply Voltage
6 VDC
Temperature Operating Range
-30 to +80 °C
Turn Off Time
1 ms (Typ.)
Turn On Time
1 ms
Type
Input
Voltage Rating
5 V ; 30 V
Overview
A reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation. Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing wiring. UL recognized, CSA certified. Order mounting boards separately below.