Location: 
All Products

TE Connectivity HT-SCE-3/8-2.0-9

TE Connectivity - HT-SCE-3/8-2.0-9 - Raychem;  Heat-Shrinkable Sleeve;  Wire Ident;  HEATSHRINK 9.53MM ID 50MM L View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Raychem; Heat-Shrinkable Sleeve; Wire Ident; HEATSHRINK 9.53MM ID 50MM L
Mfr. Part#:
HT-SCE-3/8-2.0-9

Allied Stock#: 70979227

 RoHS Compliant Part

 

Resources

View HT-SCE-3/8-2.0-9 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.58 (Each)
1000$4.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 250

Specifications

Alternate Mfr Part Number: 8716810001
Application: Spacecraft and Satellites <br>Military Aircraft <br>Marine Equipment <br>Submarines <br>
Brand/Series: HT-SCE Series
Color: White
Diameter, Inner: 4.7 mm (.187 in)
Length: 2" (50.8mm)
Material: High Temperature
Shrink Ratio: 2:1

Overview

TE Connectivity’s (TE) HT-SCE wire markers are designed for use in high temperature applications or where extreme resistance to fuels, lubricants and cleaning solvents is required such as aerospace, military, and rail applications. These wire markers are ideal for applications where low vacuum out-gassing is of high importance. HT-SCE wire markers are made of highly flame retardant, heat-shrinkable fluoropolymer tubing.


Features:
  • Save time with a complete TE print system optimized for ease of use
  • Address the need for clear and durable HT-SCE printed markers in aggressive environmentsypes
  • Offer market leading print clarity and resistance that meets the strictest industry standards
  • Offer a large portfolio with products that meet all known wire sizes
  • Increase operator efficiency with printed output on HT-SCE’s formatted ladder design
  • Enter niche markets with low outgassing material used on board spacecraft and satellites in clean high-vacuum environments
  • Use in extreme temperatures and retain material flexibility between -55°C and +225°C