Location: 
All Products

TE Connectivity HB120MFZRE

TE Connectivity - HB120MFZRE - Resistor; Thick Film; Res 20 Megohms; Pwr-Rtg 1 W; Tol 1%; Radial; Epoxy Coat
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thick Film; Res 20 Megohms; Pwr-Rtg 1 W; Tol 1%; Radial; Epoxy Coat
Mfr. Part#:
HB120MFZRE

Allied Stock#: 70065277

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.56 (Each)
500$4.556
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Alternate Mfr Part Number: 1-1625958-8
Brand/Series: HB Series
Material, Element: Thick Film
Package Type: Epoxy Coat
Power Rating: 1 W
Resistance: 20 Megohms
Series: HB Series
Termination: Radial Leads
Tolerance: ±1 %

Overview

Tyco Electronics is a leading supplier of standard and custom designed high value/high voltage, industrial, control, medical and general-purpose use. The HB is a tough epoxy coated high voltage resistor, with axial or radial leads, values up to 1G Ohm and an operational voltage to 20 kV as standard and 30 kV to order. The resistors are made from quality materials for optimum reliability and stability.

Features:
  • Up to 15 kV Element Voltage; Unique Specification for the Most Demanding Applications
  • High Ratio of Size Power; The Solution to your PCB Population Problems
  • 1 KW to 1 GW; Couple with 1% Tolerance Gives Ultimate Design Flexibility
  • Established Product with Proven Reliability
  • Low Inductance; For the Fastest Switching Speeds
  • Applications:
  • High Voltage
  • Voltage Divider
  • Surge
  • Filter
  • Balancing
  • Inrush Limiting