TE Connectivity H8107KBYA
HOLCO Series Axial Metal Film Resistor 107kOhms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part #: H8107KBYA / RS Stock #: 70286955
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.28
25
$1.21
50
$1.15
500
$1.09
1250
$1.02
2500
$0.96
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
9-1879665-1
Element Material
Metal Film
Power Rating
0.25 W
Resistance
107 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
0.1 %
Overview
The Holco range of Precision Metal Film Resistors meets the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiraling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection. Commercially the Series is available in two case sies, from 1 ohm to 4M ohms, tolerances from 0.05% to 1% and TCR's from 5ppm/C to 100ppm/C.