Location: 
All Products

TE Connectivity FSMH

TE Connectivity - FSMH - Alcoswitch; Tactile Switch; 50 mA; 12 VDC; 3.5 x 6 mm; SPST; Stainless; Through Hole View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Alcoswitch; Tactile Switch; 50 mA; 12 VDC; 3.5 x 6 mm; SPST; Stainless; Through Hole
Mfr. Part#:
FSMH

Allied Stock#: 70156193

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.274 (Each)
1$0.274
50$0.251
100$0.228
250$0.205
500$0.194
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button
Alternate Mfr Part Number: 1825965-1
Brand/Series: FSM Series
Contact Form: SPST
Current Rating: 50 mA
Material, Contact: Stainless
Mounting Hole Size: 0.049 In.
Mounting Type: PCB
Operation: Off (On)
Termination: PCB Pins
Type: Tactile
Voltage Rating: 24 VDC
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.