Location: 
All Products

TE Connectivity FSM6JSMA

TE Connectivity - FSM6JSMA - Alcoswitch;  Switch,  Tactile,  50 mA,  SPST,  Pushbutton,  Off[On] View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Alcoswitch; Switch, Tactile, 50 mA, SPST, Pushbutton, Off[On]
Mfr. Part#:
FSM6JSMA

Allied Stock#: 70156043

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.133 (Each)
750$0.133
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750 |  Multiples Of: 1

Specifications

Actuator Type: Standard
Actuator, Operating Angle: Top Actuated
Alternate Mfr Part Number: 4-1437565-9
Brand/Series: FSM Series
Contact Form: SPST-NO
Contact Rating: 0.05 A
Current Rating: 50 mA
Height, Actuator: 7 mm
Illumination: Non-Illuminated
Mounting Type: Surface Mount
Operating Force: 160 gf
Operation: Off (On)
Outline: 6.00mm x 6.00mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: SMD
Type: Tactile
Voltage Rating: 24 VDC

Overview

TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity.