Location: 
All Products

TE Connectivity FSM4JSMA

TE Connectivity - FSM4JSMA - Black Button Tactile Switch,  SPST 50 mA1.4mm Surface Mount View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Black Button Tactile Switch, SPST 50 mA1.4mm Surface Mount
Mfr. Part#:
FSM4JSMA

Allied Stock#: 70156042

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.125 (Each)
30000$0.125
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30000 |  Multiples Of: 30000

Specifications

Actuator Type: Standard
Actuator, Operating Angle: Top Actuated
Alternate Mfr Part Number: 4-1437565-1
Brand/Series: FSM Series
Contact Form: SPST-NO
Contact Rating: 0.05 A
Current Rating: 50 mA
Height, Actuator: 5 mm
Illumination: Non-Illuminated
Mounting Type: Surface Mount
Operating Force: 160 gf
Operation: Off (On)
Outline: 6.00mm x 6.00mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: SMD
Type: Tactile
Voltage Rating: 24 VDC

Overview

TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.