Location: 
All Products

TE Connectivity FSM18JH

TE Connectivity - FSM18JH - Switch, Pushbutton, Tactile, SPST, 50mA, Thru Hole, Off[On], 6mm View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Switch, Pushbutton, Tactile, SPST, 50mA, Thru Hole, Off[On], 6mm
Mfr. Part#:
FSM18JH

Allied Stock#: 70156209

 RoHS Compliant Part

 

Resources

View FSM18JH Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.073 (Each)
30000$0.073
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30000 |  Multiples Of: 30000

Specifications

Actuator Type: Button Plate
Alternate Mfr Part Number: 3-1825910-5
Brand/Series: FSM Series
Contact Form: SPST
Current Rating: 50 mA
Mounting Hole Size: 0.039 In.
Mounting Type: PCB
Operation: Off (On)
Termination: PCB Pins
Type: Tactile
Voltage Rating: 24 VDC

Overview

TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity.