TE Connectivity ER7422RJT
Resistor, Wirewound, Res 22 Ohms, Pwr-Rtg 2.5 W, Tol 5%, Axial, Silicone Coat
Mfr. Part #: ER7422RJT / RS Stock #: 70063895
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.45083
100000
$0.44183
200000
$0.42829
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1623746-8
Element Material
Wirewound
Package Type
Silicone Coat
Power Rating
2.5 W
Resistance
22 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
A tough silicone coated power resistor. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone A, Flourosil E, Freon TMS, Arklone L Hot and Hold and Arklone F Hot. If the resistor is in contact with the PCB the maximum dissipation to avoid damage to the PCB may be ascertained by reference to the hot spot temperature graph. Vertical mounting style is available. The ER Series is suited to a wide range of industrial, control, medical and consumer applications.
Features:
?High Power Dissipation
?Tough Silicone Coating
?Special Pulse Styles Available
?0.5% Tolerance Available
?Resistant to Most Solvents
?Vertical Mount Styles Available
?Custom Designs Welcomed
Features:
?High Power Dissipation
?Tough Silicone Coating
?Special Pulse Styles Available
?0.5% Tolerance Available
?Resistant to Most Solvents
?Vertical Mount Styles Available
?Custom Designs Welcomed