Location: 
All Products

TE Connectivity ER584K7JT

TE Connectivity - ER584K7JT - Resistor; Wirewound; Res 4.7 Kilohms; Pwr-Rtg 6 W; Tol 5%; Axial; Silicone Coat View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Wirewound; Res 4.7 Kilohms; Pwr-Rtg 6 W; Tol 5%; Axial; Silicone Coat
Mfr. Part#:
ER584K7JT

Allied Stock#: 70064810

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.710 (Each)
250$0.710
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1623750-6
Brand/Series: ER Series
Material, Element: Wirewound
Package Type: Silicone Coat
Power Rating: 6 W
Resistance: 4.7 Kilohms
Series: ER Series
Termination: Axial Leads
Tolerance: ±5 %

Overview

A tough silicone coated power resistor. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone A, Flourosil E, Freon TMS, Arklone L Hot and Hold and Arklone F Hot. If the resistor is in contact with the PCB the maximum dissipation to avoid damage to the PCB may be ascertained by reference to the hot spot temperature graph. Vertical mounting style is available. The ER Series is suited to a wide range of industrial, control, medical and consumer applications.

Features:
  • High Power Dissipation
  • Tough Silicone Coating
  • Special Pulse Styles Available
  • 0.5% Tolerance Available
  • Resistant to Most Solvents
  • Vertical Mount Styles Available
  • Custom Designs Welcomed