Location: 
All Products

TE Connectivity DPP401G000

TE Connectivity - DPP401G000 - Sensor;  Grove KMA36 (R);  Digital Component Sensors;  10212633-00 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Sensor; Grove KMA36 (R); Digital Component Sensors; 10212633-00
Mfr. Part#:
DPP401G000

Allied Stock#: 71023516

 RoHS Compliant Part

 

Resources

View DPP401G000 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$62.88 (Each)
20$62.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 100

Specifications

For Use With: Grove System
Interface: I2C
Primary Type: Sensor
Type: Digital Magnetic Encoder

Overview

The KMA36(A) provides the necessary hardware to interface the KMA36, A universal magnetic encoder for precise rotational measurement. To any system that utilizes Grove compatible expansion ports configurable for I²C communication. The KMA36 sensor feature a system-on chip technology that combines a magneto resistive element along with analog to digital converter and signal processing in a standard small package. The sensor model works in 5V voltage external. By using Anisotropic Magneto Resistive(AMR) technology, the KMA36 can determine contactless the magnetic angle of an external magnet over 360°.

Features
• 4-pin Grove compatible connector
• I²C interface
• Parameters stored on chip